TE Connectivity 5103311-7
| Manufacturer | |
| MPN | 5103311-7 |
| LCSC Part # | C5165498 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 10 POSN ASSEMBLY, SLOT POSITION INDICATOR, HEADER ASSY |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x17P | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x17P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.951 | $ 4.95 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x17P | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x17P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

