luJing S9015
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | S9015 |
| LCSC Part # | C51625779 |
| Package | SOT-23 |
| Customer # | |
| Description | 1000 1 PNP PNP 200mW 100mA 45V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,900 
8,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0078 | $ 0.78 |
1,000+ | $ 0.0062 | $ 6.20 |
3,000+ | $ 0.0052 | $ 15.60 |
9,000+ | $ 0.0047 | $ 42.30 |
51,000+ | $ 0.0042 | $ 214.20 |
99,000+ | $ 0.0039 | $ 386.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$