LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
luJing MMSZ5243B product image
Images for reference only

luJing MMSZ5243BRoHS

Manufacturer
luJingAsian Brands
MPN
MMSZ5243B
LCSC Part #
C51625771
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 500mW SOD-123
Datasheetpdf iconluJing MMSZ5243B
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.0120$ 0.60
500+$ 0.0107$ 0.0095$ 4.75
3,000+$ 0.009$ 0.0080$ 24.00
6,000+$ 0.0081$ 0.0072$ 43.20
24,000+$ 0.0072$ 0.0064$ 153.60
51,000+$ 0.0068$ 0.0060$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)13Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.35V~13.65V
Zener Voltage(Nom)-
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability