LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW88261FCR product image
  • AW88261FCR thumbnail 1
  • AW88261FCR thumbnail 2
  • AW88261FCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AWINIC(Shanghai Awinic Tech) AW88261FCR

Manufacturer
MPN
AW88261FCR
LCSC Part #
C5162549
Packaging
FCQFN-26L(2.5x2.5)
Customer #
Key Attributes
7.5mA 3V~5.5V 5.2Wx1@8Ω Class D FCQFN-26L(2.5x2.5) Audio Amplifiers
DatasheetAWINIC(Shanghai Awinic Tech) AW88261FCR
In-Stock: 170
170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8853$ 0.89
10+$ 0.7171$ 7.17
30+$ 0.6338$ 19.01
100+$ 0.5505$ 55.05
500+$ 0.477$ 238.50
1,000+$ 0.4525$ 452.50
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingFCQFN-26L(2.5x2.5)
Quiescent Current7.5mA
Voltage - Supply3V~5.5V
FeaturesBuilt-in audio processing;Digitally programmable gain;Enable/shutdown function;ESD protection;Overvoltage protection;Integrated PLL;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.02%
Operating Temperature-40℃~+85℃
Signal-to-Noise Ratio112dB
Output Power5.2Wx1@8Ω
Efficiency83%
ClassClass D

Introduction

AI Translation

Smart BOOST with total efficiency up to 83%

  • High RF noise suppression, eliminate the TDD noise completely
  • Low noise: 11μV
  • THD+N: 0.02%
  • Speaker Voltage and Current monitor and feedback with I2S/TDM interface
  • Supports 6Ω Speaker
  • Extensive Pop-Click Suppression
  • Volume control (from -96dB to 0dB)
  • I2S/TDM interface:
    • I2S, Left-Justified and Right-Justified
    • Supports 1/2/4/6/8 slots TDM
    • Input Sample Rates from 8kHz to 96kHz
    • Data Width: 16, 20, 24, 32 Bits
  • Ultrasonic support with sample frequency of 96kHz
  • I²C-bus control interface(400kHz)
  • Power Supplies:
    • VBAT:3.0V - 5.5V
    • DVDD: 1.65V - 1.95V
  • Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and OverVoltage Protection
  • FCQFN 2.5mm X 2.5mm - 26L package

The AW88261 is an I2S/TDM input, high efficiency digital Smart K audio amplifier with an integrated 10.25V smart boost converter. Due to its 11μv noise floor and ultra-low distortion, clean listening is guaranteed. It can deliver 5.2W output power into an 8Ω speaker at 1% THD+N.

The AW88261 integrates a high-efficiency smart boost converter as the Class-D amplifier supply rail. The output voltage of boost converter can be adjusted smartly according to the input amplitude, which extremely improves the efficiency without clipping distortion.

The AW88261 features high RF suppression and eliminates TDD noise completely benefited from the digital audio input interface. General settings are communicated via an I²C-bus interface, and the device address is configurable.

The AW88261 offers Short Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and Over-Voltage Protection to protect the device.

AW88261 is available in a FCQFN 2.5mm X 2.5mm - 26L package.

Features

AI Translation
  • Smart BOOST with total efficiency up to 83%
  • High RF noise suppression, eliminate the TDD noise completely
  • Low noise: 11μV
  • THD+N: 0.02%
  • Speaker Voltage and Current monitor and feedback with I2S/TDM interface
  • Supports 6Ω Speaker
  • Extensive Pop-Click Suppression
  • Volume control (from -96dB to 0dB)
  • I2S/TDM interface:
    • I2S, Left-Justified and Right-Justified
    • Supports 1/2/4/6/8 slots TDM
    • Input Sample Rates from 8kHz to 96kHz
    • Data Width: 16, 20, 24, 32 Bits
  • Ultrasonic support with sample frequency of 96kHz
  • I²C-bus control interface(400kHz)
  • Power Supplies:
    • VBAT:3.0V - 5.5V
    • DVDD: 1.65V - 1.95V
  • Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection and OverVoltage Protection
  • FCQFN 2.5mm X 2.5mm - 26L package

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Portable Audio Devices