GOFORD GT700P08D3
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | GT700P08D3 |
| LCSC Part # | C5162395 |
| Package | DFN(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 80V 16A DFN(3x3) |
| Description | P-Channel 80V 16A 69W Surface Mount DFN(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | DFN(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3733 | $ 0.37 |
10+ | $ 0.2922 | $ 2.92 |
30+ | $ 0.257 | $ 7.71 |
100+ | $ 0.2142 | $ 21.42 |
500+ | $ 0.1836 | $ 91.80 |
1,000+ | $ 0.1729 | $ 172.90 |
Standard Packaging 5000/Full
Reel | ||