ZHIDE SS34LF
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SS34LF |
| LCSC Part # | C5161930 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMAF |
| Description | Diode 40V 3A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 | $ 0.50 |
50+ | $ 0.08 | $ 4.00 |
150+ | $ 0.0698 | $ 10.47 |
500+ | $ 0.0621 | $ 31.05 |
3,000+ | $ 0.0534 | $ 160.20 |
6,000+ | $ 0.0503 | $ 301.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$