ZHIDE ES1JF
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | ES1JF |
| LCSC Part # | C5161815 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 600V SMAF |
| Description | 30A 35ns 600V 3.2V@1A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,380
1,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0155 | $ 0.31 |
200+ | $ 0.0152 | $ 3.04 |
600+ | $ 0.015 | $ 9.00 |
3,000+ | $ 0.0148 | $ 44.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$