USB 3.0 Dual Card Reader SD/TF Single Slot 40750
| Manufacturer | UGREENAsian Brands |
| MPN | 40750 |
| LCSC Part # | C5161721 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shell material | ABS | |
| chip | GL3224 | |
| Memory card support | Micro SD(TF)/SD3.0 | |
| transmission speed | 5Gbps | |
| interface | Input: USB 3.0 Type A, Output: TF/SD card slot | |
| Card slot | SD+TF | |
| Power supply interface | - | |
| Category | USB 3.0 card reader | |
| Line length | - | |
| colour | Deep black |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shell material | ABS | |
| chip | GL3224 | |
| Memory card support | Micro SD(TF)/SD3.0 | |
| transmission speed | 5Gbps |
| Type | Description | |
|---|---|---|
| interface | Input: USB 3.0 Type A, Output: TF/SD card slot | |
| Card slot | SD+TF | |
| Power supply interface | - | |
| Category | USB 3.0 card reader | |
| Line length | - | |
| colour | Deep black |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3285 | $ 5.33 |
| 10+ | $ 4.0993 | $ 40.99 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shell material | ABS | |
| chip | GL3224 | |
| Memory card support | Micro SD(TF)/SD3.0 | |
| transmission speed | 5Gbps | |
| interface | Input: USB 3.0 Type A, Output: TF/SD card slot | |
| Card slot | SD+TF | |
| Power supply interface | - | |
| Category | USB 3.0 card reader | |
| Line length | - | |
| colour | Deep black |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Shell material | ABS | |
| chip | GL3224 | |
| Memory card support | Micro SD(TF)/SD3.0 | |
| transmission speed | 5Gbps |
| Type | Description | |
|---|---|---|
| interface | Input: USB 3.0 Type A, Output: TF/SD card slot | |
| Card slot | SD+TF | |
| Power supply interface | - | |
| Category | USB 3.0 card reader | |
| Line length | - | |
| colour | Deep black |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



