TOSHIBA 2SC4213-B(TE85L,F)
| Manufacturer | |
| MPN | 2SC4213-B(TE85L,F) |
| LCSC Part # | C516169 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 300mA SC-70 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 25V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 300mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 25V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 300mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 100mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High emitter-base voltage: VEBO = 25 V (n min)
- High reverse hFE: Reverse hFE = 150 (typ.) (VCE = -2 V, IC = -4 mA)
- Low on resistance: RON = 1 Ω (typ.) (IB = 5 mA)
- High DC current gain: hFE = 200 to 1200
- Small package
Applications
AI Translation
- Muting and Switching Applications
In-Stock: 550
550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1782 | $ 0.89 |
| 50+ | $ 0.1415 | $ 7.08 |
| 150+ | $ 0.1257 | $ 18.86 |
| 500+ | $ 0.1061 | $ 53.05 |
| 3,000+ | $ 0.0974 | $ 292.20 |
| 6,000+ | $ 0.0921 | $ 552.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 25V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 300mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 25V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 300mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 100mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High emitter-base voltage: VEBO = 25 V (n min)
- High reverse hFE: Reverse hFE = 150 (typ.) (VCE = -2 V, IC = -4 mA)
- Low on resistance: RON = 1 Ω (typ.) (IB = 5 mA)
- High DC current gain: hFE = 200 to 1200
- Small package
Applications
AI Translation
- Muting and Switching Applications
C516169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



