UGREEN 80735
| Manufacturer | UGREENAsian Brands |
| MPN | 80735 |
| LCSC Part # | C5161651 |
| Packaging | - |
| Customer # | |
| Key Attributes | Serial Device Servers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Serial Device Servers | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| transmission speed | 300bps-57600bps | |
| Interface type | - | |
| function | - | |
| category | RS232 Serial Port Extender - Industrial Grade | |
| Interface material | - | |
| Isolation voltage | 2500V Pulse or 500VDC Continuous Voltage | |
| transmission mode | Asynchronous/full-duplex/full-transparent | |
| source | No power required, powered from RS232 port (TXD, RTS or DTR) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Serial Device Servers | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| transmission speed | 300bps-57600bps | |
| Interface type | - | |
| function | - |
| Type | Description | |
|---|---|---|
| category | RS232 Serial Port Extender - Industrial Grade | |
| Interface material | - | |
| Isolation voltage | 2500V Pulse or 500VDC Continuous Voltage | |
| transmission mode | Asynchronous/full-duplex/full-transparent | |
| source | No power required, powered from RS232 port (TXD, RTS or DTR) |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Pair
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.9708 | $ 20.97 |
| 10+ | $ 19.5451 | $ 195.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Serial Device Servers | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| transmission speed | 300bps-57600bps | |
| Interface type | - | |
| function | - | |
| category | RS232 Serial Port Extender - Industrial Grade | |
| Interface material | - | |
| Isolation voltage | 2500V Pulse or 500VDC Continuous Voltage | |
| transmission mode | Asynchronous/full-duplex/full-transparent | |
| source | No power required, powered from RS232 port (TXD, RTS or DTR) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Serial Device Servers | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| transmission speed | 300bps-57600bps | |
| Interface type | - | |
| function | - |
| Type | Description | |
|---|---|---|
| category | RS232 Serial Port Extender - Industrial Grade | |
| Interface material | - | |
| Isolation voltage | 2500V Pulse or 500VDC Continuous Voltage | |
| transmission mode | Asynchronous/full-duplex/full-transparent | |
| source | No power required, powered from RS232 port (TXD, RTS or DTR) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



