LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SMCJ400A product image
  • SMCJ400A thumbnail 1
  • SMCJ400A thumbnail 2
  • SMCJ400A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHIDE SMCJ400ARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SMCJ400A
LCSC Part #
C5161498
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 400VWM 648VC DO-214AB(SMC)
Datasheetpdf iconZHIDE SMCJ400A
In-Stock: 1,615
1,615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2739$ 1.37
50+$ 0.2183$ 10.92
150+$ 0.1944$ 29.16
500+$ 0.1647$ 82.35
3,000+$ 0.1514$ 454.20
6,000+$ 0.1435$ 861.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerZHIDE
PackagingDO-214AB(SMC)
Clamping Voltage648V
Peak Pulse Current (Ipp)2.31A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown494V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)400V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 1500 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Low reverse leakage
  • Very fast response time
  • Lead and body according with RoHS standard