LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIDE SMAJ350A product image
  • SMAJ350A thumbnail 1
  • SMAJ350A thumbnail 2
  • SMAJ350A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHIDE SMAJ350ARoHS

Manufacturer
ZHIDEAsian Brands
MPN
SMAJ350A
LCSC Part #
C5161316
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 350VWM 567VC DO-214AC(SMA)
Datasheetpdf iconZHIDE SMAJ350A
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.66
100+$ 0.0529$ 5.29
300+$ 0.0461$ 13.83
1,000+$ 0.041$ 41.00
5,000+$ 0.0353$ 176.50
10,000+$ 0.0332$ 332.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerZHIDE
PackagingDO-214AC(SMA)
Clamping Voltage567V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)700mA
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown432V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)350V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Low reverse leakage
  • Very fast response time
  • Lead and body according with RoHS standard