ZHIDE SMC5352A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMC5352A |
| LCSC Part # | C5161200 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 5W SMC |
| Description | Zener Diode 15V 5W Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,810 
5,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2447 | $ 1.22 |
50+ | $ 0.1827 | $ 9.14 |
150+ | $ 0.1562 | $ 23.43 |
500+ | $ 0.123 | $ 61.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$