ZHIDE SMB5384A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMB5384A |
| LCSC Part # | C5161180 |
| Package | DO214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE ZENER 160V 5W DO214AA(SMB) |
| Description | 152V~168V 5W 160V DO214AA(SMB) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Package | DO214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1014 $ 0.0710 | $ 0.36 |
50+ | $ 0.099 $ 0.0693 | $ 3.47 |
150+ | $ 0.0974 $ 0.0682 | $ 10.23 |
500+ | $ 0.0958 $ 0.0671 | $ 33.55 |
Standard Packaging 3000/Full
Reel | ||