ZHIDE SMB5337A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMB5337A |
| LCSC Part # | C5161151 |
| Package | DO214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 5W DO214AA(SMB) |
| Description | Zener Diode 4.7V 5W DO214AA(Surface Mount SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Package | DO214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,455
1,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2469 | $ 1.23 |
50+ | $ 0.1989 | $ 9.95 |
150+ | $ 0.1783 | $ 26.75 |
500+ | $ 0.1526 | $ 76.30 |
3,000+ | $ 0.1412 | $ 423.60 |
6,000+ | $ 0.1343 | $ 805.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$