ZHIDE SMA5934A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMA5934A |
| LCSC Part # | C5161063 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 1.5W SMA |
| Description | Zener Diode 24V 1.5W Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ZHIDE | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
365 
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0455 | $ 0.23 |
50+ | $ 0.0445 | $ 2.23 |
150+ | $ 0.0438 | $ 6.57 |
500+ | $ 0.0432 | $ 21.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$