TST TA2247A
| Manufacturer |
TST
Asian Brands |
| Mfr. Part # | TA2247A |
| LCSC Part # | C5160950 |
| Package | SMD,3.0x3.0mm |
| Customer # | |
| Key Attributes | 1565.5MHz 81MHz Bandwidth SAW Filter |
| Description | 1.5655GHz 3.7dB 50Ω SMD,3.0x3.0mm SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD,3.0x3.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
349
349
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7598 | $ 1.76 |
10+ | $ 1.4913 | $ 14.91 |
30+ | $ 1.3237 | $ 39.71 |
100+ | $ 1.1515 | $ 115.15 |
750+ | $ 1.0739 | $ 805.43 |
1,500+ | $ 1.0397 | $ 1559.55 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$