LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY1624-SSU product image
  • ATTINY1624-SSU thumbnail 1
  • ATTINY1624-SSU thumbnail 2
  • ATTINY1624-SSU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY1624-SSURoHS

Manufacturer
MPN
ATTINY1624-SSU
LCSC Part #
C5160891
Packaging
SOIC-14
Customer #
Key Attributes
tinyAVR 2 Family Microcontrollers
Datasheetpdf iconMICROCHIP ATTINY1624-SSU
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7383$ 1.74
10+$ 1.457$ 14.57
30+$ 1.2814$ 38.44
100+$ 1.1009$ 110.09
500+$ 1.0196$ 509.80
1,000+$ 0.9855$ 985.50
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
DAC (Bit)-
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Introduction

AI Translation

The ATtiny1624/1626/1627 microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz, with 16 KB Flash, 2 KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier (PGA).

Features

AI Translation
  • High-Performance Low-Power AVR CPU
    • Running at up to 20 MHz
    • Single-cycle I/O access
    • Two-level interrupt controller with vectored interrupts
    • Two-cycle hardware multiplier
    • Supply voltage range: 1.8V to 5.5V
  • Memories
    • 16 KB In-System self-programmable Flash memory
    • 2 KB SRAM
    • 256B EEPROM
    • 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
    • Write/erase endurance
      • Flash 10,000 cycles
      • EEPROM 100,000 cycles
    • Data retention: 40 years at 55°C
  • System
    • Power-on Reset (POR)
    • Brown-cut Detection (BOD)
    • Clock options
      • Lockable 20 MHz Low-Power internal oscillator
      • 32.768 kHz Ultra Low-Power (ULP) internal oscillator
      • 32.768 kHz external crystal oscillator
      • External clock input
    • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes
    • Idle with all peripherals running and immediate wake-up time
    • Standby with configurable operation of selected peripherals
    • Power-Down with full data retention
  • Peripherals
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
    • Two 16-bit Timer/Counter type B (TCB) with input capture and simple PWM functionality
    • One 16-bit Real-Time Counter (RTC) running from external 32.768 kHz crystal or internal 32.768 kHz ULP oscillator
    • Two Universal Synchronous Asynchronous Receiver Transmitter (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
    • Master/Slave Serial Peripheral Interface (SPI)
    • Master/Slave Two-Wire Interface (TWI) with dual address match
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm)