Amicc A-SP170Y3C-A01-3T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP170Y3C-A01-3T |
| LCSC Part # | C5160713 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0805 SMD |
| Description | Yellow 591nm LED Indication - Discrete 2.3V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 | $ 0.75 |
200+ | $ 0.0294 | $ 5.88 |
600+ | $ 0.0248 | $ 14.88 |
3,000+ | $ 0.0215 | $ 64.50 |
9,000+ | $ 0.0191 | $ 171.90 |
21,000+ | $ 0.0179 | $ 375.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$