Chilisin MHCHL252012A-1R0M-Q8
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | MHCHL252012A-1R0M-Q8 |
| LCSC Part # | C5160651 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,2.5x2mm |
| Description | 3.6A 1uH 4.4A 35mΩ ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
780 
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0368 | $ 0.74 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0238 | $ 14.28 |
3,000+ | $ 0.0202 | $ 60.60 |
9,000+ | $ 0.0178 | $ 160.20 |
21,000+ | $ 0.0165 | $ 346.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$