TE Connectivity 1-1393194-9
| Manufacturer | |
| Mfr. Part # | 1-1393194-9 |
| LCSC Part # | C5160521 |
| Package | - |
| Customer # | |
| Description | 12V 10A 10A@250VAC 1 Set Normally Open: 1A (SPST NO) Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4462 | $ 0.45 |
10+ | $ 0.4355 | $ 4.36 |
30+ | $ 0.4293 | $ 12.88 |
100+ | $ 0.4217 | $ 42.17 |
Standard Packaging 1000/Full
Box | ||