XIAMEN FARATRONIC C241J221J20C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C241J221J20C000 |
| LCSC Part # | C5160471 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 63V 220pF Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1781 | $ 0.18 |
10+ | $ 0.1408 | $ 1.41 |
30+ | $ 0.1248 | $ 3.74 |
100+ | $ 0.1049 | $ 10.49 |
500+ | $ 0.096 | $ 48.00 |
1,000+ | $ 0.0862 | $ 86.20 |
Standard Packaging 1000/Full
Bag | ||