TTM Technologies, Inc. BD0826J50200AHF
| Manufacturer | |
| MPN | BD0826J50200AHF |
| LCSC Part # | C5160206 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.5dB 800MHz~2.6GHz 1.2dB 50Ω:200Ω 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 1.3dB | |
| Return Loss(Min) | 8.5dB | |
| Frequency Range | 800MHz~2.6GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 1.2dB | |
| Impedance - Unbalanced/Balanced | 50Ω:200Ω | |
| Common Mode Rejection Ratio(CMRR) | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 800 - 2600 MHz
- 0.7mm height
- 50Ω to 2 x 100Ω
- GSM/DCS/PCS/UMTS/CDMA
- Low insertion loss
- Surface mount
- Tape and reel packaging
- Non-conductive surface
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Global System for Mobile Communications (GSM)
- DCS
- PCS
- UMTS
- Cellular, CDMA
- WLAN 802.11 B/G/N Frequencies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3445 | $ 1.34 |
| 200+ | $ 0.5207 | $ 104.14 |
| 500+ | $ 0.5016 | $ 250.80 |
| 1,000+ | $ 0.4937 | $ 493.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

