HGSEMI 74HC374M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC374M/TR |
| LCSC Part # | C5160081 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | Octal D-type flip-flop; positive edge-trigger; 3-state |
| Datasheet | HGSEMI 74HC374M/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 5ns | |
| Hold Time | -2ns | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 5ns | |
| Hold Time | -2ns | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2338 | $ 1.17 |
| 50+ | $ 0.1845 | $ 9.23 |
| 150+ | $ 0.1635 | $ 24.53 |
| 500+ | $ 0.1371 | $ 68.55 |
| 2,000+ | $ 0.1209 | $ 241.80 |
| 4,000+ | $ 0.1138 | $ 455.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 5ns | |
| Hold Time | -2ns | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 5ns | |
| Hold Time | -2ns | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C5160081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



