Shikues SKQ35P03AD
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SKQ35P03AD |
| LCSC Part # | C5160060 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 35A PDFN5060-8L |
| Description | P-Channel 30V 35A Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,940
4,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1577 $ 0.1104 | $ 0.55 |
50+ | $ 0.1395 $ 0.0977 | $ 4.89 |
150+ | $ 0.1316 $ 0.0922 | $ 13.83 |
500+ | $ 0.1219 $ 0.0854 | $ 42.70 |
2,500+ | $ 0.1062 $ 0.0744 | $ 186.00 |
5,000+ | $ 0.1036 $ 0.0726 | $ 363.00 |
10,000+ | $ 0.1023 $ 0.0717 | $ 717.00 |
20,000+ | $ 0.1014 $ 0.0710 | $ 1420.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$