ADI LTM4619EV#PBF
| Manufacturer | |
| MPN | LTM4619EV#PBF |
| LCSC Part # | C515998 |
| Packaging | LGA-144(15x15) |
| Customer # | |
| Key Attributes | Dual 4A DC/DC μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-144(15x15) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4619 is a complete dual 4A or single 8A stepdown DC/DC μModule(micromodule) regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over input voltage ranges of 4.5V to 26.5V, the LTM4619 supports two outputs with voltage ranges of 0.8V to 5V each set by a single external resistor. Its high efficiency design delivers 4A continuous current (5A peak) for each output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize the ripple noise and reduce the I/O capacitors. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse-skipping mode can be selected for light load operations. Fault protection features include overvoltage protection, overcurrent protection and fedback current limit for short-circuit protection. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The power module is offered in a 15mmx15mmx2.82mm LGA package. The LTM4619 is RoHS compliant with Pb-free finish.
Features
- Complete Standalone Power Supply
- Wide Input Voltage Range: 4.5V to 26.5V (EXTVcc Available for VIN ≤ 5.5V)
- Dual 180° Out-of-Phase Outputs with 4A DC Typical, 5A Peak Output Current for Each
- Dual Outputs with 0.8V to 5V Range
- Output Voltage Tracking
- ±1.5% Maximum Total DC Output Error
- Current Mode Control/Fast Transient Response
- Power Good
- Phase-Lockable Fixed Frequency 250kHz to 780kHz
- On Board Frequency Synchronization
- Parallel Current Sharing
- Selectable Burst Mode Operation
- Output Overvoltage Protection
- 15mm×15mm×2.82mm LGA Package
Applications
- Telecom and Networking Equipment
- Servers
- Storage Cards
- ATCA Cards
- Industrial Equipment
- Point of Load Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.5499$ 34.3570 | $ 34.36 |
| 30+ | $ 34.851$ 32.7600 | $ 982.80 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-144(15x15) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4619 is a complete dual 4A or single 8A stepdown DC/DC μModule(micromodule) regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over input voltage ranges of 4.5V to 26.5V, the LTM4619 supports two outputs with voltage ranges of 0.8V to 5V each set by a single external resistor. Its high efficiency design delivers 4A continuous current (5A peak) for each output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize the ripple noise and reduce the I/O capacitors. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse-skipping mode can be selected for light load operations. Fault protection features include overvoltage protection, overcurrent protection and fedback current limit for short-circuit protection. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The power module is offered in a 15mmx15mmx2.82mm LGA package. The LTM4619 is RoHS compliant with Pb-free finish.
Features
- Complete Standalone Power Supply
- Wide Input Voltage Range: 4.5V to 26.5V (EXTVcc Available for VIN ≤ 5.5V)
- Dual 180° Out-of-Phase Outputs with 4A DC Typical, 5A Peak Output Current for Each
- Dual Outputs with 0.8V to 5V Range
- Output Voltage Tracking
- ±1.5% Maximum Total DC Output Error
- Current Mode Control/Fast Transient Response
- Power Good
- Phase-Lockable Fixed Frequency 250kHz to 780kHz
- On Board Frequency Synchronization
- Parallel Current Sharing
- Selectable Burst Mode Operation
- Output Overvoltage Protection
- 15mm×15mm×2.82mm LGA Package
Applications
- Telecom and Networking Equipment
- Servers
- Storage Cards
- ATCA Cards
- Industrial Equipment
- Point of Load Regulation
C515998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



