HUIKE HKV6-DC5V-SG
| Manufacturer | HUIKEAsian Brands |
| MPN | HKV6-DC5V-SG |
| LCSC Part # | C51598843 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 25A 6V One set of changeover: 1C (SPDT-changeover) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 250V@AC;16V@DC | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Contact Rating | 20A@14VDC;5A@250VAC;7A@125VAC | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 250V@AC;16V@DC | |
| Release Time | 5ms | |
| Operate Time | 10ms |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Contact Rating | 20A@14VDC;5A@250VAC;7A@125VAC | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20A contact switching capacity
- Available in SPNO, SPDT, and DPNO contact configurations
- Available in sealed and unsealed package types
In-Stock: 483
483 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4116 | $ 0.41 |
| 10+ | $ 0.3246 | $ 3.25 |
| 30+ | $ 0.2889 | $ 8.67 |
| 200+ | $ 0.2423 | $ 48.46 |
| 400+ | $ 0.2221 | $ 88.84 |
| 1,000+ | $ 0.2097 | $ 209.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 250V@AC;16V@DC | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Contact Rating | 20A@14VDC;5A@250VAC;7A@125VAC | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 250V@AC;16V@DC | |
| Release Time | 5ms | |
| Operate Time | 10ms |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Contact Rating | 20A@14VDC;5A@250VAC;7A@125VAC | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 6V | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20A contact switching capacity
- Available in SPNO, SPDT, and DPNO contact configurations
- Available in sealed and unsealed package types
C51598843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



