HUIKE HK19F-DC5V-SHG
| Manufacturer | HUIKEAsian Brands |
| MPN | HK19F-DC5V-SHG |
| LCSC Part # | C51598842 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100MΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Rated Power | 200mW | |
| Coil Voltage | 5V | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -30℃~+70℃ | |
| Coil Resistance | 167Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual changeover contact configuration
- High switching capacity: 60W / 125VA
- DIP package compatible with standard 16-pin IC socket
- Plastic encapsulation suitable for wave soldering and immersion cleaning
- High-sensitivity coil with power consumption as low as 0.15W
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3854 | $ 0.39 |
| 10+ | $ 0.3773 | $ 3.77 |
| 25+ | $ 0.3724 | $ 9.31 |
| 100+ | $ 0.3659 | $ 36.59 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100MΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Rated Power | 200mW | |
| Coil Voltage | 5V | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -30℃~+70℃ | |
| Coil Resistance | 167Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual changeover contact configuration
- High switching capacity: 60W / 125VA
- DIP package compatible with standard 16-pin IC socket
- Plastic encapsulation suitable for wave soldering and immersion cleaning
- High-sensitivity coil with power consumption as low as 0.15W
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



