HCTL PZ200-2-19-Z-C
| Manufacturer | HCTLAsian Brands |
| MPN | PZ200-2-19-Z-C |
| LCSC Part # | C5159829 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 38POS 2mm DUAL ROW TH |
| Datasheet | HCTL PZ200-2-19-Z-C |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 2A | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x19P |
Help & FeedbackShow similar products (0) >
In-Stock: 342
342 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9863$ 0.7891 | $ 0.79 |
| 10+ | $ 0.8938$ 0.7151 | $ 7.15 |
| 30+ | $ 0.8435$ 0.6748 | $ 20.24 |
| 100+ | $ 0.7868$ 0.6295 | $ 62.95 |
| 500+ | $ 0.7608$ 0.6087 | $ 304.35 |
| 1,000+ | $ 0.7495$ 0.5996 | $ 599.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 2A | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 38P | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x19P |
Help & FeedbackShow similar products (0) >
C5159829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



