LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AOD4132 product image
  • AOD4132 thumbnail 1
  • AOD4132 thumbnail 2
  • AOD4132 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AOD4132RoHS

Manufacturer
UMWAsian Brands
MPN
AOD4132
LCSC Part #
C5159785
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 30V 85A TO-252
Datasheetpdf iconUMW AOD4132
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2074$ 1.04
50+$ 0.1637$ 8.19
150+$ 0.145$ 21.75
500+$ 0.1216$ 60.80
2,500+$ 0.106$ 265.00
5,000+$ 0.0998$ 499.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage30V
Output Capacitance(Coss)700pF
Current - Continuous Drain(Id)85A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation100W
Reverse Transfer Capacitance (Crss@Vds)390pF
RDS(on)2.8mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.7nF
Gate Charge(Qg)63nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AOD4132 utilizes advanced trench technology to deliver superior RDS(ON), low gate charge, and low gate resistance. This device is well-suited for use as a low-side switch in CPU core power conversion.

Features

AI Translation
  • VDS = 30V
  • ID = 85A (VGS = 10V)
  • RDS(ON) < 4mΩ (VGS = 10V)
  • RDS(ON) < 6mΩ (VGS = 4.5V)

Applications

AI Translation
  • CPU core power conversion