UMW IRFR120NTR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFR120NTR(UMW) |
| LCSC Part # | C5159776 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9.4A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 9.4A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 25nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The D-PAK package is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. In typical surface mount applications, power dissipation levels up to 1.5W can be achieved.
Features
AI Translation
- V_DS(V) = 100V
- I_D = 9.4A
- R_DS(ON) = 0.21Ω (V_GS = 10V)
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1606 | $ 0.80 |
| 50+ | $ 0.1241 | $ 6.21 |
| 150+ | $ 0.1058 | $ 15.87 |
| 500+ | $ 0.0921 | $ 46.05 |
| 2,500+ | $ 0.0773 | $ 193.25 |
| 5,000+ | $ 0.0718 | $ 359.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 9.4A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 330pF | |
| Gate Charge(Qg) | 25nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The D-PAK package is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. In typical surface mount applications, power dissipation levels up to 1.5W can be achieved.
Features
AI Translation
- V_DS(V) = 100V
- I_D = 9.4A
- R_DS(ON) = 0.21Ω (V_GS = 10V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
