LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC394LP4ETR product image
  • HMC394LP4ETR thumbnail 1
  • HMC394LP4ETR thumbnail 2
  • HMC394LP4ETR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC394LP4ETRRoHS

Manufacturer
MPN
HMC394LP4ETR
LCSC Part #
C5159534
Packaging
QFN-24(4x4)
Customer #
Key Attributes
GaAs HBT Programmable 5-Bit Counter, DC - 2.2 GHz
Datasheetpdf iconADI HMC394LP4ETR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingQFN-24(4x4)
Frequency Range100MHz~2.2GHz
Voltage - Supply5V
Operating Temperature-40℃~+85℃
FunctionCounter

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The HMC394LP4 & HMC394LP4E are low noise GaAs HBT programmable 5-bit counters in 4 x 4mm leadless surface mount packages. This device allows continuous division from N = 2 to 32 at input frequencies up to 2.2 GHz. The output voltage swing is 800 mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153 dBc/Hz at 100 kHz offset makes this counter an excellent choice for low noise synthesizer applications.

Features

AI Translation
  • SSB Phase Noise: -153 dBc/Hz @ 100 kHz
  • Selectable Division from 2 to 32
  • Parallel 5-Bit Control
  • Wide Input Power Range: -20 to +10 dBm
  • 24 Lead 4x4mm QFN Package: 9 mm²

Applications

AI Translation
  • Satellite Communication Systems
  • Point-to-Point and Point-to-Multi-Point Radios
  • LMDS
  • SONET
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.8869$ 47.89
30+$ 45.6066$ 1368.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$