TDK MLZ1608N6R8LT000
| Manufacturer | |
| Mfr. Part # | MLZ1608N6R8LT000 |
| LCSC Part # | C5159374 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 500mΩ 0603 |
| Description | 350mA 6.8uH ±20% 500mΩ Multilayer inductor 80mA 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0388 $ 0.0369 | $ 0.37 |
100+ | $ 0.0311 $ 0.0296 | $ 2.96 |
300+ | $ 0.0272 $ 0.0259 | $ 7.77 |
1,000+ | $ 0.0243 $ 0.0231 | $ 23.10 |
4,000+ | $ 0.022 $ 0.0209 | $ 83.60 |
8,000+ | $ 0.0208 $ 0.0198 | $ 158.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$