TDK TMS252012ALM-4R7MTAA
| Manufacturer | |
| MPN | TMS252012ALM-4R7MTAA |
| LCSC Part # | C5159366 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.6A 200mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | - | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Thin-Film Inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,720
11,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3199 | $ 1.60 |
| 50+ | $ 0.2528 | $ 12.64 |
| 150+ | $ 0.224 | $ 33.60 |
| 500+ | $ 0.1881 | $ 94.05 |
| 3,000+ | $ 0.1721 | $ 516.30 |
| 6,000+ | $ 0.1625 | $ 975.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | - | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Thin-Film Inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



