TDK VLS4012HBX-1R0M
| Manufacturer | |
| MPN | VLS4012HBX-1R0M |
| LCSC Part # | C5159361 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5.86A 53mΩ SMD,4x4mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.86A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 7.55A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.86A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 7.55A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 8,315
8,315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1922 | $ 0.96 |
| 50+ | $ 0.1519 | $ 7.60 |
| 150+ | $ 0.1347 | $ 20.21 |
| 1,000+ | $ 0.1084 | $ 108.40 |
| 2,000+ | $ 0.0988 | $ 197.60 |
| 5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.86A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 7.55A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.86A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 7.55A | |
| Type | - |
Report an ErrorShow similar products (0) >
C5159361 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHD4012S-1R0MT | cjiang | SMD,4x4mm | 2,540 | $ 0.1074 | ||
| XRTC404012S1R0MBCA | XR | SMD,4x4mm | 100 | $0.2022 $0.2695 | ||
| FHD4020S-1R0MT | cjiang | SMD,4x4mm | 18,590 | $ 0.1102 | ||
| ZEHJNR4020S-1R0MT | ZE | SMD,4x4mm | 2,760 | $0.0634 $0.0745 | ||
| HTMD-4020-1R0-M | YOUCHI | SMD,4x4mm | 5,595 | $ 0.0964 | ||
| XAL4020-102MEC | Coilcraft | SMD,4x4mm | 10,538 | $ 3.5774 | ||
| XRIM404020S1R0MGCA | XR | SMD,4x4mm | 3,625 | $0.1703 $0.227 | ||
| SLO0420T1R0MTT | Sunltech | SMD,4x4mm | 3,000 | $0.3021 $0.3179 | ||
| RSAL4020-102 | Ruishen | SMD,4x4mm | 19 | $ 0.5205 | ||
| XEL4020-102MEC | Coilcraft | SMD,4x4mm | 720 | $ 5.1924 |



