REALTEK RTS5411T-GR
| Manufacturer | REALTEKAsian Brands |
| MPN | RTS5411T-GR |
| LCSC Part # | C5159024 |
| Packaging | QFN-76(9x9) |
| Customer # | |
| Key Attributes | USB3.2 Gen1x1 Super-Speed USB HUB Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-76(9x9) | |
| Features | BC1.2 protocol support;Port power switch control;Port status monitoring;Internal regulator;Low-power mode;Wake-up function;Overcurrent Protection;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;1.1V | |
| Data Rate | - | |
| Memory Interface | SPI | |
| Type | Hub | |
| USB Protocol | USB 3.2 | |
| Supply Current | - | |
| Number of Channels | 4 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RTS5411T is an advanced USB3.2 Gen1x1 4-port HUB controller, which integrates USB3.2 Gen1x1 and USB2.0 Transceivers, MCU, SIE, regulator and charger circuits into a single chip. That could dramatically reduce the system BOM cost. With high compatibility, RTS5411T is fully backward compatible to USB2.0 and USB1.1 specification which can be operated in Super-Speed Usb, High-Speed, Full-Speed and Low-Speed. RTS5411T provides the battery charging function for each downstream port. Besides complies with USB Battery Charging specification rev1.2, RTS5411T also provides charging function for various portable devices. Not only downstream ports can be used as charger, RTS5411T’s upstream port also supports two special functions regarding the BC1.2 specification. The first one charger function of RTS5411T’s upstream port is called “ACA-dock” mode. When a device which complies with ACA-dock of the BC1.2 specification is put into an ACA-Dock, it would act as a host to various USB peripherals, such as a hub, keyboard, mouse, printer, etc. However, while in ACA-dock, the device should also be able to charge at the same time. The second charger function of the RTS5411T’s upstream port is called “charger detection” function. RTS5411T can recognize the BC1.2 charger mode which attached to the upstream port, including CDP, DCP and SDP. RTS5411T supports an auto detection-switch mechanism to charge portable device in suitable mode. RTS5411T can update its firmware with an external SPI flash through flexible ISP channel. With the ISP function, it can configure lots of features and settings by the external SPI flash. The ISP function is easy to complete with just one USB cable and RTS5411T’s download tool. The features and settings of RTS5411T can also configure by the SMBUS interface. RTS5411T has various interfaces to communicate with other components, such as GPIO, I2C, SMBUS. It’s flexible for extending varieties of applications by using these interfaces. Moreover, RTS5411T supports a special power saving function named delink mode. It can save more power for the system when there is no device connected to the hub even though the upstream port of the RTS5411T is attached to the downstream port of the behind host or hub.
Features
- Compliant with Universal Serial Bus 3.2 Specification Revision 1.0
- 4 downstream ports for Super-Speed Usb, high-speed, full-speed and low-speed traffic
- Backward compatible with USB specification Revision 2.0, 1.1 and 1.0
- MTT(Multiple Transaction Translator)
- One TT for each downstream port
- Better data throughput when multiple downstream ports act on FS concurrently
- Support SMBUS to customize configurations
- SMBUS address is configurable by external SPI Flash
- Support I2C to configure other chips on the same platform
- Compliant with USB Bat
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.74 | $ 1.74 |
| 10+ | $ 1.4786 | $ 14.79 |
| 30+ | $ 1.3349 | $ 40.05 |
| 260+ | $ 1.1735 | $ 305.11 |
| 520+ | $ 1.1009 | $ 572.47 |
| 1,040+ | $ 1.0686 | $ 1111.34 |
Standard Packaging260/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
