LGE GBJ1508
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | GBJ1508 |
| LCSC Part # | C5158953 |
| Package | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 15A GBJ |
| Description | Bridge Rectifier 800V 15A Through Hole GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LGE | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3087 | $ 1.54 |
50+ | $ 0.244 | $ 12.20 |
250+ | $ 0.2086 | $ 52.15 |
500+ | $ 0.1741 | $ 87.05 |
2,500+ | $ 0.1587 | $ 396.75 |
5,000+ | $ 0.1495 | $ 747.50 |
Standard Packaging 250/Full
Box | ||