HTCSEMI HT6311ARTZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT6311ARTZ |
| LCSC Part # | C5158909 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Step-Up DC/DC Converter for Driving OLEDs or White LEDs |
| Description | 800kHz~1.2MHz Boost Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,408 
3,408
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1874 | $ 0.19 |
10+ | $ 0.1484 | $ 1.48 |
30+ | $ 0.1316 | $ 3.95 |
100+ | $ 0.1108 | $ 11.08 |
500+ | $ 0.1015 | $ 50.75 |
1,000+ | $ 0.0876 | $ 87.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$