PROD Tech PDMCAT1065-501MLN
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT1065-501MLN |
| LCSC Part # | C5158821 |
| Package | Through Hole,13x7.5mm |
| Customer # | |
| Key Attributes | CMC 500uH 8A 2LN TH |
| Description | 500uH@1kHz 2Line Common Mode Choke Through Hole 13x7.5mm 8A DCR 15mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,13x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
1,575
1,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2396 $ 0.2157 | $ 1.08 |
50+ | $ 0.1911 $ 0.1720 | $ 8.60 |
300+ | $ 0.1646 $ 0.1482 | $ 44.46 |
600+ | $ 0.1387 $ 0.1249 | $ 74.94 |
2,400+ | $ 0.1272 $ 0.1145 | $ 274.80 |
5,100+ | $ 0.1203 $ 0.1083 | $ 552.33 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$