ADI AD7927BRUZ-REEL7
| Manufacturer | |
| MPN | AD7927BRUZ-REEL7 |
| LCSC Part # | C515880 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10kHz~20MHz | |
| Features | Multiplexers;Bipolar input | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7927 is a 12-bit, high speed, low power, 8-channel, successive approximation ADC. The part operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 200 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8 MHz. The conversion process and data acquisition are controlled using CS(overline) and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS(overline) and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7927 uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, the AD7927 consumes 1.2 mA maximum with 3V supplies; with 5 V supplies, the current consumption is 1.5 mA maximum. Through the configuration of the control register, the analog input range for the part can be selected as 0V to REF_IN or 0V to 2xREF_IN, with either straight binary or twos complement output coding. The AD7927 features eight single-ended analog inputs with a channel sequencer to allow a preprogrammed selection of channels to be converted sequentially. The conversion time for the AD7927 is determined by the SCLK frequency, as this is also used as the master clock to control the conversion. The conversion time may be as short as 800 ns with a 20 MHz SCLK.
Features
- Fast throughput rate: 200 kSPS
- Specified for AVDD of 2.7 V to 5.25 V
- Low power 3.6 mW maximum at 200 kSPS with 3 V supply 7.5 mW maximum at 200 kSPS with 5 V supply
- 8 (single-ended) inputs with sequencer
- Wide input bandwidth 70 dB minimum SINAD at 50 kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-, QSPI-, MICROWIRE-, DSP-compatible
- Shutdown mode: 0.5 μA maximum
- 20-lead TSSOP
- Qualified for automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0423$ 5.5635 | $ 5.56 |
| 10+ | $ 6.2164$ 4.9110 | $ 49.11 |
| 30+ | $ 5.4424$ 4.2995 | $ 128.99 |
| 100+ | $ 4.9475$ 3.9086 | $ 390.86 |
| 500+ | $ 4.717$ 3.7265 | $ 1863.25 |
| 1,000+ | $ 4.6148$ 3.6457 | $ 3645.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 10kHz~20MHz | |
| Features | Multiplexers;Bipolar input | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7927 is a 12-bit, high speed, low power, 8-channel, successive approximation ADC. The part operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 200 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8 MHz. The conversion process and data acquisition are controlled using CS(overline) and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS(overline) and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7927 uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, the AD7927 consumes 1.2 mA maximum with 3V supplies; with 5 V supplies, the current consumption is 1.5 mA maximum. Through the configuration of the control register, the analog input range for the part can be selected as 0V to REF_IN or 0V to 2xREF_IN, with either straight binary or twos complement output coding. The AD7927 features eight single-ended analog inputs with a channel sequencer to allow a preprogrammed selection of channels to be converted sequentially. The conversion time for the AD7927 is determined by the SCLK frequency, as this is also used as the master clock to control the conversion. The conversion time may be as short as 800 ns with a 20 MHz SCLK.
Features
- Fast throughput rate: 200 kSPS
- Specified for AVDD of 2.7 V to 5.25 V
- Low power 3.6 mW maximum at 200 kSPS with 3 V supply 7.5 mW maximum at 200 kSPS with 5 V supply
- 8 (single-ended) inputs with sequencer
- Wide input bandwidth 70 dB minimum SINAD at 50 kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-, QSPI-, MICROWIRE-, DSP-compatible
- Shutdown mode: 0.5 μA maximum
- 20-lead TSSOP
- Qualified for automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



