LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7699BCPZRL7 product image
  • AD7699BCPZRL7 thumbnail 1
  • AD7699BCPZRL7 thumbnail 2
  • AD7699BCPZRL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7699BCPZRL7RoHS

Manufacturer
MPN
AD7699BCPZRL7
LCSC Part #
C515879
Packaging
LFCSP-20(4x4)
Customer #
Key Attributes
16-bit, 8-channel, 500 kSPS PulSAR ADC
Datasheetpdf iconADI AD7699BCPZRL7
In-Stock: 232
232 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.4696$ 20.47
10+$ 19.5869$ 195.87
30+$ 18.06$ 541.80
100+$ 16.7278$ 1672.78
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)50nA
Voltage - Supply4.5V~5.5V
Number of Channels8
Integral non - linearity1.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
FeaturesBipolar input;Multiplexers;Built-in temperature sensor
Resolution(Bits)500kHz;16
S/N Ratio91.5dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD7699 is an 8-channel, 16-bit, charge redistribution successive approximation ADC operating from a single supply.

The AD7699 contains all the components needed for a multichannel, low power data acquisition system, including: a true 16-bit, no missing codes SAR ADC; an 8-channel, low crosstalk multiplexer for configuring inputs as single-ended (with or without a reference GND), differential, or bipolar; an internal 4.096 V low drift reference and buffer; a temperature sensor; an optional single-pole filter; and a sequencer for automatically sequencing through channels in a multichannel application.

The AD7699 uses a simple SPI to write to the configuration register and to receive conversion results. The SPI interface uses a separate supply (VIO), which sets the master logic level. Power consumption is proportional to throughput rate.

The AD7699 is housed in a 20-lead miniature LFCSP and operates over a −40°C to +85°C temperature range.

The AD7699 is an 8-channel, 16-bit, charge redistribution SAR ADC capable of converting up to 500,000 samples per second (500 kSPS) with power-down between conversions. When operating at 1 kSPS with an external reference, the typical power consumption is 52 μW, making it ideal for battery-powered applications. The AD7699 contains all the components needed for a multichannel, low power data acquisition system, including:

  • 16-bit, no missing codes SAR ADC
  • 8-channel, low crosstalk multiplexer
  • Internal low drift reference and buffer
  • Temperature sensor with optional single-pole filter
  • Channel sequencer

Features

AI Translation
  • 16-bit resolution, no missing codes
  • 8-channel multiplexer, input selectable as unipolar single-ended, differential (with reference ground), or pseudo-bipolar
  • Throughput rate: 500 kSPS
  • Integral nonlinearity (INL): typical ±0.5 LSB, maximum ±1.5 LSB (±23 ppm of FSR)
  • Dynamic range: 93.3 dB
  • SINAD: 91.5 dB (20 kHz)
  • THD: -97 dB (20 kHz)
  • Analog input range: 0 to VREF (VREF up to VDD)
  • Multiple reference options: internal 4.096 V reference, external buffered reference (up to 4.096 V), external reference (up to VDD)
  • Internal temperature sensor
  • Channel sequencer, optional single-pole filter, busy indicator
  • No pipeline latency, SAR architecture
  • Single-supply operation, 5 V supply voltage, logic interface voltage: 1.8 V to 5 V
  • Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
  • Power consumption: 26 mW @ 500 kSPS, 5.2 μW @ 100 SPS
  • Standby current: 50 nA
  • 20-lead 4 mm × 4 mm LFCSP package

Applications

AI Translation
  • Battery-powered devices
  • Medical instruments: ECG/EKG
  • Mobile communications: GPS
  • Personal digital assistants
  • Power line monitoring
  • Data acquisition
  • Seismic data acquisition systems
  • Instrumentation
  • Process control