UMW PRTR5V0U2X
| Manufacturer | UMWAsian Brands |
| MPN | PRTR5V0U2X |
| LCSC Part # | C5158049 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 5VWM 10VC SOT-143 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.2V | |
| type | - | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 7.2V | |
| type | - | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 40W peak pulse power (tp = 8/20μs)
- Miniature SOT143 package
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.35pF typical, I/O to I/O)
- Protects one data/power line
- Compliant with IEC 61000-4-2, contact discharge ±15kV, air discharge ±20kV
- Compliant with IEC 61000-4-4 (EFT), 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge), 3.5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Laptops, desktops & servers
- Video line protection
In-Stock: 208,890
208,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.04 | $ 0.40 |
| 100+ | $ 0.0318 | $ 3.18 |
| 300+ | $ 0.0275 | $ 8.25 |
| 3,000+ | $ 0.0227 | $ 68.10 |
| 6,000+ | $ 0.0215 | $ 129.00 |
| 9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.2V | |
| type | - | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 7.2V | |
| type | - | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 40W peak pulse power (tp = 8/20μs)
- Miniature SOT143 package
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.35pF typical, I/O to I/O)
- Protects one data/power line
- Compliant with IEC 61000-4-2, contact discharge ±15kV, air discharge ±20kV
- Compliant with IEC 61000-4-4 (EFT), 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge), 3.5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Laptops, desktops & servers
- Video line protection
C5158049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
