LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TMP175AIDGKR(UMW) product image
  • TMP175AIDGKR(UMW) thumbnail 1
  • TMP175AIDGKR(UMW) thumbnail 2
  • TMP175AIDGKR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TMP175AIDGKR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TMP175AIDGKR(UMW)
LCSC Part #
C5158047
Packaging
MSOP-8
Customer #
Key Attributes
Low-power digital temperature sensor compatible with LM75 with SMBus and I²C interfaces
Datasheetpdf iconUMW TMP175AIDGKR(UMW)
In-Stock: 11,704
11,704 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5434$ 0.54
10+$ 0.4398$ 4.40
30+$ 0.3888$ 11.66
100+$ 0.3378$ 33.78
500+$ 0.2869$ 143.45
1,000+$ 0.2709$ 270.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerUMW
PackagingMSOP-8
Detection Temperature Range-40℃~+125℃
Voltage - Supply1.4V~5.5V
Operating Temperature-
InterfaceSMBus;I2C
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time300ms
Temperature Resolution12bit
FeaturesLow-power standby;Temperature threshold monitoring;Configurable temperature output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TMP175 is a high-accuracy, low-power, NTC / PTC thermistor replacement digital temperature sensor for temperature measurement in communications, computer, consumer, environmental, industrial, and instrumentation applications. The TMP175 provides ≤ ±0.5°C temperature accuracy over the normal operating range of - 40°C to +125°C with good temperature linearity. The rated operating voltage range of the TMP175 is 1.4V ~ 5.5V and the quiescent current in actual temperature conversion is less than 40μA. The on-chip analog-to-digital converter (ADC) provides a temperature resolution of 0.0625°C. The TMP175 is available in an LM75-compatible 8-Pin MSOP / SOP package that supports SMBus and I²C interfaces. Up to 27 TMP175 device addresses or 8 TMP175 device addresses can be mounted on one bus. The TMP175 provides SMBus Alert function.

Features

AI Translation
  • Operating temperature range: -55°C ~ +128°C
  • Temperature accuracy: ±0.5°C (-40°C ~ +125°C)
  • Supply voltage range: 1.4V ~ 5.5V
  • Low quiescent current: Temperature conversion: 40μA; Shutdown mode: 0.3μA
  • Resolution: 9 ~ 12 bits (user defined)
  • Digital output: SMBus, I²C interface compatibility

Applications

AI Translation
  • Power-supply temperature monitoring
  • Computer peripheral thermal protection
  • Laptop computers
  • Cell phones
  • Battery management
  • Office machines
  • Thermostat controls
  • Electro mechanical device temperature