LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TMP175AIDR(UMW) product image
  • TMP175AIDR(UMW) thumbnail 1
  • TMP175AIDR(UMW) thumbnail 2
  • TMP175AIDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TMP175AIDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TMP175AIDR(UMW)
LCSC Part #
C5158046
Packaging
SOP-8
Customer #
Key Attributes
Low-power digital temperature sensor compatible with LM75 with SMBus and I²C interfaces
Datasheetpdf iconUMW TMP175AIDR(UMW)
In-Stock: 14,489
14,489 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4177$ 0.42
10+$ 0.3714$ 3.71
30+$ 0.3475$ 10.43
100+$ 0.3252$ 32.52
500+$ 0.2965$ 148.25
1,000+$ 0.2886$ 288.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerUMW
PackagingSOP-8
Detection Temperature Range-40℃~+125℃
Voltage - Supply1.4V~5.5V
Operating Temperature-
InterfaceSMBus;I2C
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time300ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TMP175 is a high-accuracy, low-power digital temperature sensor designed to replace NTC/PTC thermistors for temperature measurement in communications, computing, consumer electronics, environmental, industrial, and instrumentation applications. Over the normal operating range of -40°C to +125°C, the TMP175 provides temperature accuracy of ≤ ±0.5°C with excellent linearity. The rated supply voltage range is 1.4V ~ 5.5V, with a quiescent current of less than 40μA during active temperature conversion. The on-chip ADC provides a temperature resolution of 0.0625°C. The TMP175 is offered in an 8-pin MSOP/SOP package compatible with the LM75, and supports SMBus and I²C interfaces. Up to 2⁷ or 8 TMP175 device addresses can be supported on a single bus. The device provides an SMBus alert function.

Features

AI Translation
  • Operating temperature range: -55°C ~ +125°C
  • Temperature accuracy: ±0.5°C (-40°C ~ +125°C)
  • Supply voltage range: 1.4V ~ 5.5V
  • Low quiescent current: 40μA during temperature conversion, 0.3μA in shutdown mode
  • Resolution: 9~12 bits (user-definable)
  • Digital output: SMBus and I²C interface compatible

Applications

AI Translation
  • Power supply temperature monitoring
  • Computer peripheral thermal protection
  • Laptops
  • Mobile phones
  • Battery management