ST STM32L412CBU6TR
| Manufacturer | |
| MPN | STM32L412CBU6TR |
| LCSC Part # | C5157716 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | Ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, analog, ext. SMPS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-48 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 38 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-48 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- 300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 16 nA Shutdown mode (4 wakeup pins)
- 32 nA Standby mode (4 wakeup pins)
- 245 nA Standby mode with RTC
- 0.7 μA/Stop 2 mode, 0.95 μA with RTC
- 79 μA/MHz run mode (LDO Mode)
- 28 μA/MHz run mode (@3.3V SMPS Mode)
- Batch acquisition mode (BAM)
- 4 μs wakeup from Stop mode
- Brown out reset (BOR)
- Interconnect matrix
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS and DSP instructions
- Performance benchmark: 1.25 DMIPS/MHz (Drystone 2.1), 273.55 CoreMark (3.42 CoreMark/MHz @ 80 MHz)
- Energy benchmark: 442 ULPMark-CP, 165 ULPMark-PP
- Clock Sources: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator for RTC (LSE), Internal 16 MHz factory-trimmed RC (±1%), Internal low-power 32 kHz RC (±5%), Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy), Internal 48 MHz with clock recovery
- Up to 52 fast I/Os, most 5 V-tolerant
- RTC with HW calendar, alarms and calibration
- Up to 12 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- 10x timers: 1x16-bit advanced motor-control, 1x32-bit and 2x 16-bit general purpose, 1x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- Memories: 128 KB single bank Flash, proprietary code readout protection, 40 KB of SRAM including 8 KB with hardware parity check, Quad SPI memory interface with XIP capability
- Rich analog peripherals (independent supply): 2x 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps, 2x operational amplifiers with built-in PGA, 1x ultra-low-power comparator, Accurate 2.5V or 2.048V reference voltage buffered output
- 12x communication interfaces: USB 2.0 full-speed crystal less solution with LPM and BCD, 3x I²C FM+(1 Mbit/s), SMBus/PMBus, 3x USARTs (ISO 7816, LIN, IrDA, modem), 1x LPUART (Stop 2 wake-up), 2x SPIs (and 1x Quad SPI), IRTIM (Infrared interface)
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2 compliant
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7297 | $ 4.73 |
| 10+ | $ 4.6239 | $ 46.24 |
| 30+ | $ 4.3325 | $ 129.98 |
| 100+ | $ 4.2609 | $ 426.09 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-48 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 38 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | QFN-48 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- 300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 16 nA Shutdown mode (4 wakeup pins)
- 32 nA Standby mode (4 wakeup pins)
- 245 nA Standby mode with RTC
- 0.7 μA/Stop 2 mode, 0.95 μA with RTC
- 79 μA/MHz run mode (LDO Mode)
- 28 μA/MHz run mode (@3.3V SMPS Mode)
- Batch acquisition mode (BAM)
- 4 μs wakeup from Stop mode
- Brown out reset (BOR)
- Interconnect matrix
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS and DSP instructions
- Performance benchmark: 1.25 DMIPS/MHz (Drystone 2.1), 273.55 CoreMark (3.42 CoreMark/MHz @ 80 MHz)
- Energy benchmark: 442 ULPMark-CP, 165 ULPMark-PP
- Clock Sources: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator for RTC (LSE), Internal 16 MHz factory-trimmed RC (±1%), Internal low-power 32 kHz RC (±5%), Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy), Internal 48 MHz with clock recovery
- Up to 52 fast I/Os, most 5 V-tolerant
- RTC with HW calendar, alarms and calibration
- Up to 12 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- 10x timers: 1x16-bit advanced motor-control, 1x32-bit and 2x 16-bit general purpose, 1x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- Memories: 128 KB single bank Flash, proprietary code readout protection, 40 KB of SRAM including 8 KB with hardware parity check, Quad SPI memory interface with XIP capability
- Rich analog peripherals (independent supply): 2x 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps, 2x operational amplifiers with built-in PGA, 1x ultra-low-power comparator, Accurate 2.5V or 2.048V reference voltage buffered output
- 12x communication interfaces: USB 2.0 full-speed crystal less solution with LPM and BCD, 3x I²C FM+(1 Mbit/s), SMBus/PMBus, 3x USARTs (ISO 7816, LIN, IrDA, modem), 1x LPUART (Stop 2 wake-up), 2x SPIs (and 1x Quad SPI), IRTIM (Infrared interface)
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2 compliant
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell
C5157716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



