ROHM FMA5AT148
| Manufacturer | |
| MPN | FMA5AT148 |
| LCSC Part # | C5157672 |
| Packaging | SC-74A(SOT-753) |
| Customer # | |
| Key Attributes | 80 300mW 100mA 50V 2 PNP Pre-Biased Transistors SC-74A(SOT-753) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SC-74A(SOT-753) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SC-74A(SOT-753) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two DTA123J chips in EMT, UMT, or SMT packages.
- Mounting cost and area reduced by half.
Applications
AI Translation
- Inverter
- Interface
- Driver
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0795 | $ 0.80 |
| 100+ | $ 0.0784 | $ 7.84 |
| 300+ | $ 0.0777 | $ 23.31 |
| 1,000+ | $ 0.077 | $ 77.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SC-74A(SOT-753) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SC-74A(SOT-753) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two DTA123J chips in EMT, UMT, or SMT packages.
- Mounting cost and area reduced by half.
Applications
AI Translation
- Inverter
- Interface
- Driver
C5157672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMA11AT148 | ROHM | SC-74A(SOT-753) | 0 | $ 0.2673 |
