LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IKSEMICON IW4069UBN product image
  • IW4069UBN thumbnail 1
  • IW4069UBN thumbnail 2
  • IW4069UBN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IKSEMICON IW4069UBNRoHS

Manufacturer
MPN
IW4069UBN
LCSC Part #
C5157603
Packaging
DIP-14
Customer #
Key Attributes
Hex Inverter, High-Voltage Silicon-Gate CMOS
Datasheetpdf iconIKSEMICON IW4069UBN
In-Stock: 315
315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3026$ 1.51
50+$ 0.2345$ 11.73
150+$ 0.2084$ 31.26
500+$ 0.1758$ 87.90
2,500+$ 0.1613$ 403.25
5,000+$ 0.1526$ 763.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerIKSEMICON
PackagingDIP-14
Input Type-
Logic Family-
Voltage - Supply3V~18V
Propagation Delay50ns@15V,50pF
Output Logic Level - Low50mV
Features-
Operating Temperature-55℃~+125℃
Input Logic Level - Low1V~2.5V
Input Logic Level - High4V~12.5V
Number of Circuits6
Output Logic Level - High4.95V~14.95V
Quiescent Current(Iq)1uA
Current - Output High(IOH)3.4mA
Number of Channels1
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The IW4069UB types consist of six inverter circuits. These devices are intended for all general-purpose inverter applications where the mediumpower TTL-drive and logic-level-conversion capabilities of circuits such as the IW4049UB Hex Inverter/Buffers are not required. Each of the six inverters is a single stage

Features

AI Translation
  • Operating Voltage Range: 3.0 to 18 V
  • Maximum input current of 1 μA at 18 V over full package-temperature range; 100 nA at 18 V and 25 °C
  • Noise margin (over full package temperature range): 0.5 V min @ 5.0 V supply; 1.0 V min @ 10.0 V supply; 1.5 V min @ 15.0 V supply