OMRON D3SH-A0R
| Manufacturer | |
| MPN | D3SH-A0R |
| LCSC Part # | C5157568 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | 3mm | |
| Width | 0.9mm | |
| Termination Style | SMD(SMT) Tab | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 1mA | |
| Actuator Style | Straight Lever | |
| Operating Life | 150,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 5.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.292 | $ 0.29 |
| 10+ | $ 0.2859 | $ 2.86 |
| 30+ | $ 0.2813 | $ 8.44 |
| 100+ | $ 0.2766 | $ 27.66 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Length | 3mm | |
| Width | 0.9mm | |
| Termination Style | SMD(SMT) Tab | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 5V | |
| Current Rating | 1mA | |
| Actuator Style | Straight Lever | |
| Operating Life | 150,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 5.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



