CENKER CKPK0810-4.4mH/K-U3.2
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKPK0810-4.4mH/K-U3.2 |
| LCSC Part # | C5157123 |
| Package | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | FIXED IND 4.4mH 0.23A 11Ω Through Hole,D10xL14mm |
| Description | 230mA 4.4mH 11Ω Drum-core inductor ±10% Through Hole,D10xL14mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | Through Hole,D10xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0958 | $ 6.10 |
10+ | $ 5.2374 | $ 52.37 |
30+ | $ 4.7157 | $ 141.47 |
100+ | $ 4.2765 | $ 427.65 |
Standard Packaging 200/Full
Bag | ||