VISHAY VS-160MT160KPBF
| Manufacturer | |
| Mfr. Part # | VS-160MT160KPBF |
| LCSC Part # | C5156896 |
| Package | - |
| Customer # | |
| Description | 1.5kA 1.49V@200A 160A 1.6kV Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 78.2405 $ 76.6757 | $ 76.68 |
30+ | $ 74.4968 $ 73.0069 | $ 2190.21 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$